833-056-523-812

Heilind Number:EDA833-056-523-812
Manufacturer:EDAC
Manufacturer Number:833-056-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-523-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant Green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 56 positions, it offers ample space for seamless integration. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications. Its .156-inch pitch and .2-inch row spacing, along with a 3A amperage rating, make it ideal for high-speed data transfer. Whether you need to bridge boards or create intricate connections, this straight mount orientation connector is a versatile solution that excels in performance. Explore our range of PCB connectors for more options to suit your specific needs.