833-056-524-201

Heilind Number:EDA833-056-524-201
Manufacturer:EDAC
Manufacturer Number:833-056-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-524-201

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Boasting a two-row configuration with 56 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee efficient power transmission, with an amperage rating of 3A. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this indispensable connector for seamless and dependable connectivity in your PCB setups.