833-056-524-207

Heilind Number:EDA833-056-524-207
Manufacturer:EDAC
Manufacturer Number:833-056-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-524-207

Detailed Description

Enhance connectivity on your circuit boards with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With two rows and 56 positions, this connector provides ample versatility for your PCB layouts. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Trust in this high-quality component for seamless board-to-board connections.