833-056-524-212

Heilind Number:EDA833-056-524-212
Manufacturer:EDAC
Manufacturer Number:833-056-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers 56 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, perfect for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability and stability in any environment. Choose this connector for superior performance in your electronic applications.