833-056-524-804

Heilind Number:EDA833-056-524-804
Manufacturer:EDAC
Manufacturer Number:833-056-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. This two-row connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure positioning for your components. Featuring 56 positions, each crafted with Copper Alloy contacts, it ensures reliable power and data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for demanding applications, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.