833-056-524-808

Heilind Number:EDA833-056-524-808
Manufacturer:EDAC
Manufacturer Number:833-056-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-524-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient connections for your electronic devices. Its straight mount orientation and 56 positions make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance in any environment. Upgrade your PCB assembly with this essential component, categorized under Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.