833-056-540-201

Heilind Number:EDA833-056-540-201
Manufacturer:EDAC
Manufacturer Number:833-056-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures a secure and efficient power transfer, supporting an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 56 positions, perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connection in your projects.