833-056-540-207

Heilind Number:EDA833-056-540-207
Manufacturer:EDAC
Manufacturer Number:833-056-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-540-207

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Engineered for reliable performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers efficient power transmission. The connector boasts a double-row design with 56 positions, allowing for ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transfer. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for seamless board-to-board connections in your electronic projects.