833-056-540-208

Heilind Number:EDA833-056-540-208
Manufacturer:EDAC
Manufacturer Number:833-056-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-540-208

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, a vital component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking Green hue, this connector ensures reliable performance in a wide range of environments, with an operational temperature range spanning from -40 to 105 °C. Featuring 56 positions and a pitch of .156 inches, it facilitates high-density data transmission with optimal signal integrity. The Copper Alloy contacts offer superior conductivity, while the straight mount orientation streamlines installation. Trust in the robust construction and high amperage rating of 3 A, making this connector essential for mission-critical applications across various industries.