833-056-540-803

Heilind Number:EDA833-056-540-803
Manufacturer:EDAC
Manufacturer Number:833-056-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient signal transmission, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a 3 A amperage rating, it ensures reliable power delivery. The copper alloy contact material and two rows of 56 positions guarantee seamless data transfer. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.