833-056-540-807

Heilind Number:EDA833-056-540-807
Manufacturer:EDAC
Manufacturer Number:833-056-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. Boasting two rows of copper alloy contacts, each spaced precisely at .156 inches, it accommodates up to 56 positions for seamless board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your setup with this essential connector for optimal performance and durability.