833-056-541-201

Heilind Number:EDA833-056-541-201
Manufacturer:EDAC
Manufacturer Number:833-056-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-541-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers high functionality with a 3A amperage capacity. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a total of 56 positions, this connector facilitates efficient data transfer on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for various operating environments. Explore seamless integration possibilities with our extensive range of PCB connectors.