833-056-541-203

Heilind Number:EDA833-056-541-203
Manufacturer:EDAC
Manufacturer Number:833-056-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-541-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior performance. With a current rating of 3 A, this connector is ideal for powering your electronic devices. Its two rows of 56 positions ensure efficient and reliable connectivity, while the Copper Alloy contact material guarantees optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your circuit board. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your PCB setup with this essential component.