833-056-541-212

Heilind Number:EDA833-056-541-212
Manufacturer:EDAC
Manufacturer Number:833-056-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Its robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of copper alloy contacts, each row spaced at .2 inches and a total of 56 positions, this connector offers ample room for secure and efficient PCB connections. The .156-inch pitch and straight mount orientation further enhance its compatibility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a vital component for seamless board-to-board connections. Upgrade your connectivity solutions with this indispensable connector today.