833-056-541-803

Heilind Number:EDA833-056-541-803
Manufacturer:EDAC
Manufacturer Number:833-056-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic systems. Featuring a vibrant green color, this connector offers a striking visual cue. With an amperage of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of 56 positions, it accommodates multiple connections with ease. The copper alloy contact material provides efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.