833-056-541-804

Heilind Number:EDA833-056-541-804
Manufacturer:EDAC
Manufacturer Number:833-056-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-541-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The connector boasts a double-row design with 56 positions, perfect for complex PCB layouts. Operating seamlessly in a straight mount orientation, it offers a pitch of .156 inches and row spacing of .2 inches, meeting industry standards for precision and efficiency. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this robust and versatile Card Edge Connector.