833-056-541-808

Heilind Number:EDA833-056-541-808
Manufacturer:EDAC
Manufacturer Number:833-056-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-541-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, its vibrant green color ensures easy identification. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector guarantees optimal performance. With a pitch of .156 inches and 56 positions, it facilitates efficient data transfer. The straight mounting orientation and two-row configuration further enhance its versatility. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic assembly projects.