833-056-541-812

Heilind Number:EDA833-056-541-812
Manufacturer:EDAC
Manufacturer Number:833-056-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring secure and reliable connections. With two rows and a total of 56 positions, it offers ample room for your circuitry needs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your electronic projects. Elevate your connectivity game with this essential component.