833-056-542-201

Heilind Number:EDA833-056-542-201
Manufacturer:EDAC
Manufacturer Number:833-056-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color, this connector ensures easy identification in your setup. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Designed for optimal performance, it can handle an amperage of 3A, making it suitable for various applications. The two rows of Copper Alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide reliable and efficient connections. Boasting 56 positions, it offers ample connectivity options for your circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Trust in our high-quality Card Edge Connector to streamline your PCB design process.