833-056-542-807

Heilind Number:EDA833-056-542-807
Manufacturer:EDAC
Manufacturer Number:833-056-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-542-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 56 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient signal transmission, while the .156" pitch and .2" row spacing allow for seamless integration. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.