833-056-544-808

Heilind Number:EDA833-056-544-808
Manufacturer:EDAC
Manufacturer Number:833-056-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-544-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This durable connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of 56 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for applications requiring stable performance in both extreme cold and hot conditions. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Elevate your board-to-board connections with this essential component, a must-have in any electronic design project.