833-056-544-812

Heilind Number:EDA833-056-544-812
Manufacturer:EDAC
Manufacturer Number:833-056-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-544-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for high performance, it boasts a current rating of 3 A and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 56 positions, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing provide convenient accessibility for your board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation further adds to its versatility, making it an essential component for your electronic projects.