833-056-555-804

Heilind Number:EDA833-056-555-804
Manufacturer:EDAC
Manufacturer Number:833-056-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-555-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient signal transmission. The connector's straight mount orientation and 56 positions make it ideal for a variety of board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance even in demanding environments. Elevate your connectivity solutions with this essential component.