833-056-556-203

Heilind Number:EDA833-056-556-203
Manufacturer:EDAC
Manufacturer Number:833-056-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-556-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and safety. With a high amperage rating of 3 A, it delivers reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches, offer seamless connectivity for up to 56 positions. The straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.