833-056-556-207

Heilind Number:EDA833-056-556-207
Manufacturer:EDAC
Manufacturer Number:833-056-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-556-207

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green color. With a double-row configuration and 56 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, while its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environmental conditions. Trust in this essential component for secure board-to-board connections in your applications.