833-056-556-802

Heilind Number:EDA833-056-556-802
Manufacturer:EDAC
Manufacturer Number:833-056-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-556-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, offering 56 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in diverse environments. Perfect for various electronic applications, this straight-mount connector is a must-have for efficient PCB assembly. Elevate your connectivity solutions with this high-quality component.