833-056-556-803

Heilind Number:EDA833-056-556-803
Manufacturer:EDAC
Manufacturer Number:833-056-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transfer with an amperage rating of 3 A. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless integration into your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission across its 56 positions. Designed for straight mount orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for diverse electronic applications. Explore seamless connectivity with this essential component.