833-056-556-807

Heilind Number:EDA833-056-556-807
Manufacturer:EDAC
Manufacturer Number:833-056-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-556-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 56 positions, allowing for seamless integration within your PCB setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The contact material, made of Copper Alloy, ensures efficient signal transmission. Its straight mount orientation simplifies installation, making it suitable for a variety of applications. Trust in its 3A amperage rating to deliver consistent performance. Explore the vast possibilities of seamless connectivity with this essential component.