833-056-556-808

Heilind Number:EDA833-056-556-808
Manufacturer:EDAC
Manufacturer Number:833-056-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable performance. This green connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers a high amperage of 3A and a total of 56 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for data transfer or power supply, this connector guarantees optimal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.