833-056-556-812

Heilind Number:EDA833-056-556-812
Manufacturer:EDAC
Manufacturer Number:833-056-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-556-812

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3A, it supports efficient power transmission. The Copper Alloy contacts guarantee low resistance and optimal signal integrity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring 56 positions arranged across two rows, it facilitates versatile board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this essential component for seamless and secure interconnectivity in your electronic devices.