833-056-558-201

Heilind Number:EDA833-056-558-201
Manufacturer:EDAC
Manufacturer Number:833-056-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring lasting quality and visibility. With a 3A amperage rating, it guarantees reliable power transmission. Its two-row design, with 56 positions and a pitch of .156 inches, offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing secure and stable connections. The right-angle mount orientation and a row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for professional applications in electronics and technology, this Card Edge Connector is a must-have for your connectivity needs.