833-056-558-202

Heilind Number:EDA833-056-558-202
Manufacturer:EDAC
Manufacturer Number:833-056-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-558-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows and 56 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance its conductivity, while the right angle mount orientation allows for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, making it a versatile and essential component for your PCB assembly needs.