833-056-558-208

Heilind Number:EDA833-056-558-208
Manufacturer:EDAC
Manufacturer Number:833-056-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-558-208

Detailed Description

Enhance your PCB connection with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color not only adds a pop of color to your setup but also signifies its eco-friendly construction. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission while meeting stringent safety standards. Equipped with two rows of copper alloy contacts, it offers a total of 56 positions with a pitch of .156 inches, perfect for high-density applications. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in our Card Edge Connector for secure and efficient board-to-board connections.