833-056-558-802

Heilind Number:EDA833-056-558-802
Manufacturer:EDAC
Manufacturer Number:833-056-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-558-802

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality with a rated amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows and a total of 56 positions, this connector facilitates seamless communication between boards. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Designed for right-angle mounting, it can easily integrate into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.