833-056-558-803

Heilind Number:EDA833-056-558-803
Manufacturer:EDAC
Manufacturer Number:833-056-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-558-803

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for precision and reliability, it features 56 positions for seamless PCB integration. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure optimal performance, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this high-quality connector for seamless board-to-board connections in your applications.