833-056-559-201

Heilind Number:EDA833-056-559-201
Manufacturer:EDAC
Manufacturer Number:833-056-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a current rating of 3 A, it efficiently powers your circuitry, while the Copper Alloy contact material guarantees seamless signal transmission. Its two rows of 56 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for easy installation. The Right Angle mount orientation allows for versatile placement on PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliability in a variety of environments. Perfect for a range of applications, from consumer electronics to industrial machinery, this Card Edge Connector is a vital component for achieving optimal connectivity in your designs. Elevate your connectivity solutions today.