833-056-559-212

Heilind Number:EDA833-056-559-212
Manufacturer:EDAC
Manufacturer Number:833-056-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-212

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 56 positions, this connector offers seamless integration for your electronic components. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation adds versatility to your setup, while guaranteeing secure installation. Upgrade your system with this high-quality Card Edge Connector and experience seamless connectivity like never before.