833-056-559-802

Heilind Number:EDA833-056-559-802
Manufacturer:EDAC
Manufacturer Number:833-056-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features two rows with a total of 56 positions, ensuring seamless contact for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both durability and safety. With a contact material of Copper Alloy, this connector offers superior conductivity. Its right-angle mount orientation and a pitch of .156 inches make for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for reliable board-to-board connectivity in your electronic projects.