833-056-559-803

Heilind Number:EDA833-056-559-803
Manufacturer:EDAC
Manufacturer Number:833-056-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector in a striking green hue boasts a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, offering a total of 56 positions at a pitch of .156 inches, it facilitates seamless data and power transfer. The right-angle mount orientation and a row spacing of .2 inches make it ideal for compact board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component.