833-056-559-804

Heilind Number:EDA833-056-559-804
Manufacturer:EDAC
Manufacturer Number:833-056-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-804

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Boasting a vibrant green hue, this connector not only provides a secure link between components but also adds a touch of color to your PCB assembly. Engineered for efficiency, it supports an amperage of 3A, making it ideal for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. With two rows of precision-machined copper alloy contacts, it guarantees seamless data transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connection points. With a total of 56 positions in a right-angle mounting orientation, it facilitates convenient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Trust in this high-quality connector to optimize the performance of your electronic devices.