833-056-559-807

Heilind Number:EDA833-056-559-807
Manufacturer:EDAC
Manufacturer Number:833-056-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance and durability, it features a vibrant Green color and a housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 56 positions offer ample room for your components. Its right-angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this essential connector for seamless data transmission and power distribution.