833-056-559-808

Heilind Number:EDA833-056-559-808
Manufacturer:EDAC
Manufacturer Number:833-056-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of style to your assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. The Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers versatility in installation. Boasting two rows and 56 positions, it provides ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Trust in this connector for seamless board-to-board connections in your projects.