833-056-559-812

Heilind Number:EDA833-056-559-812
Manufacturer:EDAC
Manufacturer Number:833-056-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green hue that stands out on your board. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of precision-machined Copper Alloy contacts, each with a .156" pitch and .2" row spacing, it offers 56 positions for versatile connections. Its Right Angle mount orientation allows for efficient utilization of space, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB design with this essential component from our range of high-quality connectors.