833-056-560-201

Heilind Number:EDA833-056-560-201
Manufacturer:EDAC
Manufacturer Number:833-056-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-560-201

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed with precision and performance in mind, it features a vibrant green color that stands out in any setup. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuitry. With a total of 56 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.