833-056-560-208

Heilind Number:EDA833-056-560-208
Manufacturer:EDAC
Manufacturer Number:833-056-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a high amperage of 3 A, housed in durable UL 94V-0 Thermoplastic Polyester for added safety. Featuring two rows of finely crafted Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for up to 56 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Perfect for various applications, this connector is a must-have in your arsenal of connectivity solutions. Elevate your PCB connections with this essential component.