833-056-560-802

Heilind Number:EDA833-056-560-802
Manufacturer:EDAC
Manufacturer Number:833-056-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-560-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of copper alloy contacts provide a secure and efficient interface, with a pitch of .156 in and row spacing of .2 in accommodating precise PCB layouts. Offering 56 positions in total, it supports complex connectivity requirements. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for applications in the electronics industry, this connector is a must-have for seamless board-to-board connections.