833-056-560-804

Heilind Number:EDA833-056-560-804
Manufacturer:EDAC
Manufacturer Number:833-056-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-560-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a sleek, two-row design and Copper Alloy contact material, it ensures secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, offering versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.