833-056-560-807

Heilind Number:EDA833-056-560-807
Manufacturer:EDAC
Manufacturer Number:833-056-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it adds a visually appealing touch to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its two rows of contacts, made from copper alloy, provide reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering seamless functionality. Boasting 56 positions, this connector facilitates complex electronic setups with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Elevate your PCB design with this essential component.