833-056-560-812

Heilind Number:EDA833-056-560-812
Manufacturer:EDAC
Manufacturer Number:833-056-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-560-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for efficient power transfer, it boasts an amperage rating of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. With two rows and 56 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for professional or DIY projects, this Card Edge Connector is a must-have for any electronics enthusiast.