833-058-520-201

Heilind Number:EDA833-058-520-201
Manufacturer:EDAC
Manufacturer Number:833-058-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in demanding environments. With two rows of 58 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide efficient power transmission, rated for up to 3 A of current. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. Whether you need straight or right-angle mounting, this connector's versatile design accommodates various configurations. Trust in its high-quality construction and precision engineering for seamless board-to-board connections.